3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J302CT

DigiKey Part Number
4713-CAS06J302CTTR-ND - Tape & Reel (TR)
4713-CAS06J302CT-ND - Cut Tape (CT)
4713-CAS06J302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J302CT
Description
ANTISULF RES0603 5% 3K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03700€0.37
25€0.02840€0.71
50€0.02300€1.15
100€0.01910€1.91
250€0.01524€3.81
500€0.01302€6.51
1,000€0.01127€11.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00802€40.10
10,000€0.00726€72.60
15,000€0.00689€103.35
25,000€0.00649€162.25
35,000€0.00626€219.10
50,000€0.00605€302.50
60,000€0.00595€357.00
120,000€0.00562€674.40
125,000€0.00560€700.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980