


G01595080 | |
|---|---|
DigiKey Part Number | 108-G01595080TR-ND - Tape & Reel (TR) 108-G01595080CT-ND - Cut Tape (CT) 108-G01595080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01595080 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.83000 | €3.83 |
| 10 | €3.19600 | €31.96 |
| 25 | €2.96080 | €74.02 |
| 100 | €2.63920 | €263.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.74790 | €824.37 |
| 600 | €2.63067 | €1,578.40 |
| 900 | €2.56418 | €2,307.76 |
| 1,500 | €2.48259 | €3,723.89 |
| 2,100 | €2.43015 | €5,103.31 |
| 3,000 | €2.37568 | €7,127.04 |
| Unit Price without VAT: | €3.83000 |
|---|---|
| Unit Price with VAT: | €4.67260 |