



DS1D6BQ2 | |
|---|---|
DigiKey Part Number | CKN10465-ND |
Manufacturer | |
Manufacturer Product Number | DS1D6BQ2 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1D6BQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.770" (19.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.398" (10.1mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.17000 | €4.17 |
| 10 | €3.45100 | €34.51 |
| 25 | €3.20120 | €80.03 |
| 50 | €3.02420 | €151.21 |
| 100 | €2.85700 | €285.70 |
| 250 | €2.65008 | €662.52 |
| 500 | €2.50344 | €1,251.72 |
| 1,000 | €2.36477 | €2,364.77 |
| Unit Price without VAT: | €4.17000 |
|---|---|
| Unit Price with VAT: | €5.08740 |