
BS28CL07X14RP | |
|---|---|
DigiKey Part Number | 2042-BS28CL07X14RP-ND |
Manufacturer | |
Manufacturer Product Number | BS28CL07X14RP |
Description | BUMPER HEMI .718" DIA X .6" CLEA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.718" Dia (18.24mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.718" Dia (18.24mm) | |
Thickness | 0.600" (15.25mm) | |
Material | Polyurethane | |
Hardness | - | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.38000 | €36.38 |
| 5 | €31.94200 | €159.71 |
| 10 | €30.35900 | €303.59 |
| Unit Price without VAT: | €36.38000 |
|---|---|
| Unit Price with VAT: | €44.38360 |