
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Desktop | |
Current - Max | 10A | |
Region Utilized | Continental Europe | |
Overload Protection | None | |
Connector - AC Input | CEE 7/7 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C13 (4) | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.5' (1.98m) | |
Approval Agency | - | |
Features | - | |
Base Product Number |