
LE278WL5R | |
|---|---|
DigiKey Part Number | LE278WL5R-ND |
Manufacturer | |
Manufacturer Product Number | LE278WL5R |
Description | LED PNL IND RED DIFF 12.00MM LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 125V ~ 250V 3mA Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Voltage 125V ~ 250V |
Manufacturer Bulgin | Current 3mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.35" (9.00mm) |
Type LED | Lens Size 12.00mm |
Lamp Color Red | Lens Style Square with Flat Top |
Lens Color Red | Termination Style Wire Leads - 8" (203.20mm) |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.01248 | €2,506.24 |
| Unit Price without VAT: | €5.01248 |
|---|---|
| Unit Price with VAT: | €6.11523 |