




FX0454 | |
|---|---|
DigiKey Part Number | 708-2497-ND |
Manufacturer | |
Manufacturer Product Number | FX0454 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0454 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 5 | €5.04800 | €25.24 |
| 10 | €4.65800 | €46.58 |
| 50 | €3.86280 | €193.14 |
| 100 | €3.56200 | €356.20 |
| 250 | €3.19820 | €799.55 |
| 500 | €2.94612 | €1,473.06 |
| 1,000 | €2.71225 | €2,712.25 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.42980 |