




D0347RA | |
|---|---|
DigiKey Part Number | 708-2965-ND |
Manufacturer | |
Manufacturer Product Number | D0347RA |
Description | FUSE HOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D0347RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Right Angle | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.31000 | €12.31 |
| 5 | €10.20800 | €51.04 |
| 10 | €9.41800 | €94.18 |
| 50 | €7.80700 | €390.35 |
| 100 | €7.19690 | €719.69 |
| 250 | €6.45804 | €1,614.51 |
| 500 | €5.94592 | €2,972.96 |
| 1,000 | €5.59605 | €5,596.05 |
| Unit Price without VAT: | €12.31000 |
|---|---|
| Unit Price with VAT: | €15.01820 |