USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 65.62' (20.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOUS1/020

DigiKey Part Number
708-AOUS1/020-ND
Manufacturer
Manufacturer Product Number
AOUS1/020
Description
USB 3.2 GEN1 ACTIVE OPTICAL CABL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 65.62' (20.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
AOUS1/020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
65.62' (20.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€138.50000€138.50
10€117.73800€1,177.38
25€110.37440€2,759.36
50€105.42360€5,271.18
Manufacturers Standard Package
Unit Price without VAT:€138.50000
Unit Price with VAT:€168.97000