PTQ-11083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTQ-11083
PTQ-11083

PTQ-11083

DigiKey Part Number
377-PTQ-11083-ND
Manufacturer
Manufacturer Product Number
PTQ-11083
Description
BOX PLASTIC GRY 32.68"L X 24.8"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 32.680" L x 24.800" W (830.07mm x 629.92mm) X 7.280" (184.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
32.680" L x 24.800" W (830.07mm x 629.92mm)
Height
7.280" (184.91mm)
Area (L x W)
810in² (5228cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.187" (4.75mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€268.87000€268.87
10€224.04500€2,240.45
25€208.63760€5,215.94
Manufacturers Standard Package
Unit Price without VAT:€268.87000
Unit Price with VAT:€328.02140