
MPX-501-A | |
|---|---|
cms-digikey-product-number | MPX-501-A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MPX-501-A |
cms-description | MOUNTING PLATE FOR ATX-10501 |
cms-customer-reference | |
cms-detailed-description | Metal, Aluminum Panel, Inner 2.756" L x 2.559" W x 0.059" H (70.00mm x 65.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | ATX Series | |
Size / Dimension | 2.756" L x 2.559" W x 0.059" H (70.00mm x 65.00mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Aluminum |