



IPG-22211-G | |
|---|---|
DigiKey Part Number | 377-2198-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22211-G |
Description | CABLE GLAND 5.08-9.91MM PG11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.200" (5.08mm) | |
Outside Cable Diameter (Max) | 0.390" (9.91mm) | |
Thread Size | PG11 | |
Thread Length | 0.320" (8.13mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.730" (18.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket | |
Color | Gray | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.69900 | €6.99 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |