
PEX8747-CA RDK | |
|---|---|
DigiKey Part Number | 516-3409-ND |
Manufacturer | |
Manufacturer Product Number | PEX8747-CA RDK |
Description | EVAL BOARD FOR PEX8747 |
Customer Reference | |
Detailed Description | PEX8747 ExpressLane™ PCIe Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | - | |
Utilized IC / Part | PEX8747 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
