
HMPP-3865-TR1 | |
|---|---|
DigiKey Part Number | HMPP-3865-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMPP-3865-TR1 |
Description | RF DIODE PIN 50V MINIPAK 1412 |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Independent 50V 1 A MiniPak 1412 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 2 Independent | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.2pF @ 50V, 1MHz | |
Resistance @ If, F | 22Ohm @ 1mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | MiniPak 1412 | |
Base Product Number |