
HLMP-EG2A-XY0DD | |
|---|---|
DigiKey Part Number | 516-2458-1-ND - Cut Tape (CT) 516-2458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG2A-XY0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.55700 | €5.57 |
| 100 | €0.41010 | €41.01 |
| 500 | €0.34456 | €172.28 |
| 1,000 | €0.32310 | €323.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.30488 | €609.76 |
| 4,000 | €0.28944 | €1,157.76 |
| 6,000 | €0.28152 | €1,689.12 |
| 10,000 | €0.27258 | €2,725.80 |
| 14,000 | €0.26727 | €3,741.78 |
| 20,000 | €0.26209 | €5,241.80 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.97600 |
