
HCPL-181-00BE | |
|---|---|
DigiKey Part Number | 516-1787-2-ND - Tape & Reel (TR) 516-1787-1-ND - Cut Tape (CT) 516-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-00BE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-181-00BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.37400 | €3.74 |
| 100 | €0.27080 | €27.08 |
| 500 | €0.22456 | €112.28 |
| 1,000 | €0.20936 | €209.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18979 | €569.37 |
| 6,000 | €0.17983 | €1,078.98 |
| 9,000 | €0.17473 | €1,572.57 |
| 15,000 | €0.16896 | €2,534.40 |
| 21,000 | €0.16553 | €3,476.13 |
| 30,000 | €0.16219 | €4,865.70 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |









