Similar

AMMP-6125-BLKG | |
|---|---|
DigiKey Part Number | 516-3792-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6125-BLKG |
Description | RF FREQ MULTIPLIER 24GHZ X 2 |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 24GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 24GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Base Product Number |
