
AEDT-9810-W00 | |
|---|---|
DigiKey Part Number | 516-3457-ND |
Manufacturer | |
Manufacturer Product Number | AEDT-9810-W00 |
Description | ENC OPTC QUAD USR SELCT TERM PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2500 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2500 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.32000 | €37.32 |
| 5 | €32.04200 | €160.21 |
| 10 | €29.99400 | €299.94 |
| 25 | €27.47840 | €686.96 |
| 50 | €25.70600 | €1,285.30 |
| 100 | €24.03880 | €2,403.88 |
| 300 | €22.43477 | €6,730.43 |
| Unit Price without VAT: | €37.32000 |
|---|---|
| Unit Price with VAT: | €45.53040 |