
AEDT-9810-B00 | |
|---|---|
DigiKey Part Number | 516-3254-ND |
Manufacturer | |
Manufacturer Product Number | AEDT-9810-B00 |
Description | ENC OPTC QUAD USR SELCT TERM PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €22.46960 | €4,493.92 |
| Unit Price without VAT: | €22.46960 |
|---|---|
| Unit Price with VAT: | €27.41291 |