
ACPL-W349-500E | |
|---|---|
DigiKey Part Number | 516-4025-2-ND - Tape & Reel (TR) 516-4025-1-ND - Cut Tape (CT) 516-4025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W349-500E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 40ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 8ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| 10 | €3.37600 | €33.76 |
| 100 | €2.69440 | €269.44 |
| 500 | €2.39632 | €1,198.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.29946 | €2,299.46 |
| 2,000 | €2.21752 | €4,435.04 |
| 3,000 | €2.17559 | €6,526.77 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.52660 |