
IDP-3510-04A | |
|---|---|
DigiKey Part Number | 2005-IDP-3510-04A-ND |
Manufacturer | |
Manufacturer Product Number | IDP-3510-04A |
Description | INTELLIGENT DISPLAY PRODUCT 3.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color UART, USB 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | UART, USB | |
Controller Type | ESP32-WROOM-32E, FT813 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.15000 | €109.15 |
| 10 | €93.60900 | €936.09 |
| 100 | €84.69530 | €8,469.53 |
| Unit Price without VAT: | €109.15000 |
|---|---|
| Unit Price with VAT: | €133.16300 |




