
BXEN-27E-13H-9B-00-0-0 | |
|---|---|
DigiKey Part Number | 976-1617-1-ND - Cut Tape (CT) 976-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEN-27E-13H-9B-00-0-0 |
Description | LED 2835 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Warm 2700K 9.2V 100mA 116° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 101lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.108" L x 0.134" W (2.74mm x 3.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |