
UNI-UNI RED | |
|---|---|
DigiKey Part Number | 2267-UNI-UNI RED-ND |
Manufacturer | |
Manufacturer Product Number | UNI-UNI RED |
Description | UNVRSAL TAG INSRT SAFE WRK LD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Ref No. S.W.L. Next Insp. Date Due | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | - | |
Width | - | |
Diameter - Label | 1.715" (43.56mm) | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.29000 | €109.29 |
| Unit Price without VAT: | €109.29000 |
|---|---|
| Unit Price with VAT: | €133.33380 |