



M7-17-483 | |
|---|---|
DigiKey Part Number | 2267-M7-17-483-ND |
Manufacturer | |
Manufacturer Product Number | M7-17-483 |
Description | LABEL 0.5X1 POLYESTER 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.04000 | €68.04 |
| Unit Price without VAT: | €68.04000 |
|---|---|
| Unit Price with VAT: | €83.00880 |
