



M7-17-423 | |
|---|---|
DigiKey Part Number | 2267-M7-17-423-ND |
Manufacturer | |
Manufacturer Product Number | M7-17-423 |
Description | LABEL 0.5X1 POLYESTER 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP71 | |
Applications | Barcoding | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.33000 | €60.33 |
| Unit Price without VAT: | €60.33000 |
|---|---|
| Unit Price with VAT: | €73.60260 |
