
170336 | |
|---|---|
DigiKey Part Number | 2267-170336-ND |
Manufacturer | |
Manufacturer Product Number | 170336 |
Description | B534FS 17" PLEASE STAY 6FT AWAY |
Customer Reference | |
Detailed Description | 17.00" L x 4.00" W (431.8mm x 101.6mm) Black Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
Label Size | 17.00" L x 4.00" W (431.8mm x 101.6mm) |