
170270 | |
|---|---|
DigiKey Part Number | 2267-170270-ND |
Manufacturer | |
Manufacturer Product Number | 170270 |
Description | B534FS 17" SPAN STAND HERE SOCIA |
Customer Reference | |
Detailed Description | 17.00" Dia (431.8mm) Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
Label Size | 17.00" Dia (431.8mm) |