
V708-75/2-217 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-217-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-217 |
Description | O-RING FLUOROCARBON BROWN -217 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -217 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -217 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.171" (29.74mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.29000 | €2.90 |
| 25 | €0.27640 | €6.91 |
| 50 | €0.26640 | €13.32 |
| 100 | €0.25680 | €25.68 |
| 300 | €0.24227 | €72.68 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |