
E300-70/2-116 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-116-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-116 |
Description | O-RING EPDM BLACK -116 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -116 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.737" (18.72mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16960 | €4.24 |
| 50 | €0.16360 | €8.18 |
| 100 | €0.15770 | €15.77 |
| 300 | €0.14873 | €44.62 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |
