
7038BG | |
|---|---|
DigiKey Part Number | 7038BG-ND |
Manufacturer | |
Manufacturer Product Number | 7038BG |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Multiwatt, SIP Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.620" (15.75mm) | |
Width | 0.915" (23.24mm) | |
Diameter | - | |
Fin Height | 0.380" (9.65mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.78250 | €5,347.50 |
| Unit Price without VAT: | €1.78250 |
|---|---|
| Unit Price with VAT: | €2.17465 |