Image for 579704B00000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

579704B00000G

DigiKey Part Number
579704B00000G-ND
Manufacturer
Manufacturer Product Number
579704B00000G
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-202 Aluminum 1.5W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip
Shape
Rectangular, Fins
Length
0.900" (22.86mm)
Width
0.745" (18.92mm)
Diameter
-
Fin Height
0.420" (10.67mm)
Power Dissipation @ Temperature Rise
1.5W @ 40°C
Thermal Resistance @ Forced Air Flow
11.00°C/W @ 400 LFM
Thermal Resistance @ Natural
24.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6,000€1.06175€6,370.50
Unit Price without VAT:€1.06175
Unit Price with VAT:€1.29534