
579604B00000G | |
|---|---|
DigiKey Part Number | 579604B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 579604B00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-202 Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.900" (22.86mm) | |
Width | 0.745" (18.92mm) | |
Diameter | - | |
Fin Height | 0.420" (10.67mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.60008 | €6,000.80 |
| Unit Price without VAT: | €0.60008 |
|---|---|
| Unit Price with VAT: | €0.73210 |