
563002D00000G | |
|---|---|
DigiKey Part Number | 563002D00000G-ND |
Manufacturer | |
Manufacturer Product Number | 563002D00000G |
Description | HEATSINK TO-220 TAB TIN |
Customer Reference | |
Detailed Description | Heat Sink TO-220 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | - | |
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.48500 | €14.85 |
| 25 | €1.41360 | €35.34 |
| 50 | €1.36280 | €68.14 |
| 100 | €1.31360 | €131.36 |
| 250 | €1.25124 | €312.81 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.04960 |
