
416601U00000,MOD 15"-G | |
|---|---|
DigiKey Part Number | 59-416601U00000,MOD15"-G-ND |
Manufacturer | |
Manufacturer Product Number | 416601U00000,MOD 15"-G |
Description | 416601U00000,MOD 15"-G |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.020°C/W @ 1.0 GPM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.020°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
