
W7M82R0J | |
|---|---|
DigiKey Part Number | W7M82R0J-ND |
Manufacturer | |
Manufacturer Product Number | W7M82R0J |
Description | RES 82 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.49000 | €4.90 |
| 25 | €0.41840 | €10.46 |
| 50 | €0.37320 | €18.66 |
| 100 | €0.33480 | €33.48 |
| 250 | €0.29280 | €73.20 |
| 500 | €0.26652 | €133.26 |
| 1,000 | €0.24418 | €244.18 |
| 5,000 | €0.20442 | €1,022.10 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.92720 |