15 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7M15R0J

DigiKey Part Number
118-W7M15R0JCT-ND - Cut Tape (CT)
118-W7M15R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W7M15R0J
Description
RES 15 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,957
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.49000€4.90
25€0.41840€10.46
50€0.37320€18.66
100€0.33480€33.48
250€0.29280€73.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.26652€133.26
1,000€0.24418€244.18
1,500€0.23271€349.06
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.92720