
W5M15R0J | |
|---|---|
DigiKey Part Number | 118-W5M15R0JCT-ND - Cut Tape (CT) 118-W5M15R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W5M15R0J |
Description | RES 15 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.29000 | €2.90 |
| 25 | €0.24560 | €6.14 |
| 50 | €0.21840 | €10.92 |
| 100 | €0.19510 | €19.51 |
| 250 | €0.16944 | €42.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15342 | €76.71 |
| 1,000 | €0.13976 | €139.76 |
| 1,500 | €0.13275 | €199.12 |
| 2,500 | €0.12482 | €312.05 |
| 3,500 | €0.12009 | €420.31 |
| 5,000 | €0.11548 | €577.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |