47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3M47R0J

DigiKey Part Number
118-W3M47R0JCT-ND - Cut Tape (CT)
118-W3M47R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W3M47R0J
Description
RES 47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.23200€2.32
25€0.19640€4.91
50€0.17420€8.71
100€0.15530€15.53
250€0.13456€33.64
500€0.12154€60.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.11048€110.48
2,000€0.10107€202.14
3,000€0.09624€288.72
5,000€0.09077€453.85
7,000€0.08751€612.57
10,000€0.08432€843.20
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43920