39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3M39R0J

DigiKey Part Number
W3M39R0J-ND
Manufacturer
Manufacturer Product Number
W3M39R0J
Description
RES 39 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,638
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.23200€2.32
25€0.19640€4.91
50€0.17420€8.71
100€0.15530€15.53
250€0.13456€33.64
500€0.12154€60.77
1,000€0.11048€110.48
5,000€0.09077€453.85
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43920