
W3M1000J | |
|---|---|
DigiKey Part Number | 118-W3M1000JCT-ND - Cut Tape (CT) 118-W3M1000JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W3M1000J |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.610" L (5.50mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.23200 | €2.32 |
| 25 | €0.19640 | €4.91 |
| 50 | €0.17420 | €8.71 |
| 100 | €0.15530 | €15.53 |
| 250 | €0.13456 | €33.64 |
| 500 | €0.12154 | €60.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11048 | €110.48 |
| 2,000 | €0.10107 | €202.14 |
| 3,000 | €0.09624 | €288.72 |
| 5,000 | €0.09077 | €453.85 |
| 7,000 | €0.08751 | €612.57 |
| 10,000 | €0.08432 | €843.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |