
W2M33R0J | |
|---|---|
DigiKey Part Number | 118-W2M33R0J-ND |
Manufacturer | |
Manufacturer Product Number | W2M33R0J |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16500 | €1.65 |
| 25 | €0.13960 | €3.49 |
| 50 | €0.12320 | €6.16 |
| 100 | €0.10960 | €10.96 |
| 250 | €0.09444 | €23.61 |
| 500 | €0.08504 | €42.52 |
| 1,000 | €0.07703 | €77.03 |
| 5,000 | €0.06275 | €313.75 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |