33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1M33R0J

DigiKey Part Number
118-W1M33R0JCT-ND - Cut Tape (CT)
118-W1M33R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W1M33R0J
Description
RES 33 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
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
In-Stock: 7,611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.12300€1.23
25€0.10320€2.58
50€0.09120€4.56
100€0.08090€8.09
250€0.06952€17.38
500€0.06242€31.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.05635€56.35
2,000€0.05121€102.42
3,000€0.04856€145.68
5,000€0.04557€227.85
7,000€0.04379€306.53
10,000€0.04204€420.40
12,000€0.04121€494.52
24,000€0.03834€920.16
25,000€0.03818€954.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23180