
W1M1200J | |
|---|---|
DigiKey Part Number | 118-W1M1200JCT-ND - Cut Tape (CT) 118-W1M1200JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W1M1200J |
Description | RES 120 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.10320 | €2.58 |
| 50 | €0.09120 | €4.56 |
| 100 | €0.08090 | €8.09 |
| 250 | €0.06952 | €17.38 |
| 500 | €0.06242 | €31.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.05635 | €56.35 |
| 2,000 | €0.05121 | €102.42 |
| 3,000 | €0.04856 | €145.68 |
| 5,000 | €0.04557 | €227.85 |
| 7,000 | €0.04379 | €306.53 |
| 10,000 | €0.04204 | €420.40 |
| 12,000 | €0.04121 | €494.52 |
| 24,000 | €0.03834 | €920.16 |
| 25,000 | €0.03818 | €954.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |