


TLVR1105T-R20Y | |
|---|---|
DigiKey Part Number | 118-TLVR1105T-R20YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVR1105T-R20Y |
Description | FIXED IND 200NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | €0.86060 | €2,753.92 |
| Unit Price without VAT: | €0.86060 |
|---|---|
| Unit Price with VAT: | €1.04993 |