120 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Bourns® TLVR Inductors Driving AI Innovation

TLVR1105T-R12Y

DigiKey Part Number
118-TLVR1105T-R12YTR-ND - Tape & Reel (TR)
118-TLVR1105T-R12YCT-ND - Cut Tape (CT)
118-TLVR1105T-R12YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVR1105T-R12Y
Description
FIXED IND 120NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
102A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.77000€1.77
10€1.45500€14.55
100€1.19640€119.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.06375€425.50
800€1.00313€802.50
1,200€0.96932€1,163.18
2,000€0.92840€1,856.80
2,800€0.90241€2,526.75
4,000€0.87569€3,502.76
Manufacturers Standard Package
Unit Price without VAT:€1.77000
Unit Price with VAT:€2.15940