


TLVR1105T-80NY | |
|---|---|
DigiKey Part Number | 118-TLVR1105T-80NYTR-ND - Tape & Reel (TR) 118-TLVR1105T-80NYCT-ND - Cut Tape (CT) 118-TLVR1105T-80NYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1105T-80NY |
Description | FIXED IND 80NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.45500 | €14.55 |
| 100 | €1.19640 | €119.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.06375 | €425.50 |
| 800 | €1.00313 | €802.50 |
| 1,200 | €0.96932 | €1,163.18 |
| 2,000 | €0.92840 | €1,856.80 |
| 2,800 | €0.90241 | €2,526.75 |
| 4,000 | €0.87569 | €3,502.76 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.15940 |