170 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Bourns® TLVR Inductors Driving AI Innovation

TLVR1005T-R17K

DigiKey Part Number
118-TLVR1005T-R17KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVR1005T-R17K
Description
FIXED IND 170NH 75A 0.125 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
170 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.382" L x 0.185" W (9.70mm x 4.70mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400€0.96818€2,323.63
Unit Price without VAT:€0.96818
Unit Price with VAT:€1.18118