


TLVR1005T-R10K | |
|---|---|
DigiKey Part Number | 118-TLVR1005T-R10KTR-ND - Tape & Reel (TR) 118-TLVR1005T-R10KCT-ND - Cut Tape (CT) 118-TLVR1005T-R10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1005T-R10K |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 89A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.382" L x 0.185" W (9.70mm x 4.70mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.61800 | €16.18 |
| 100 | €1.33020 | €133.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.21190 | €363.57 |
| 600 | €1.14282 | €685.69 |
| 900 | €1.10430 | €993.87 |
| 1,500 | €1.05766 | €1,586.49 |
| 2,100 | €1.02805 | €2,158.90 |
| 3,000 | €0.99759 | €2,992.77 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.40340 |