
TC33X-2-105G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-105GTR-ND - Tape & Reel (TR) 118-TC33X-2-105GCT-ND - Cut Tape (CT) 118-TC33X-2-105GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-105G |
Description | TRIMMER 1M OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-105G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16920 | €4.23 |
| 50 | €0.16040 | €8.02 |
| 100 | €0.15180 | €15.18 |
| 250 | €0.14108 | €35.27 |
| 500 | €0.13342 | €66.71 |
| 1,000 | €0.12614 | €126.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | €0.10543 | €948.87 |
| 18,000 | €0.09959 | €1,792.62 |
| 27,000 | €0.09632 | €2,600.64 |
| 45,000 | €0.09235 | €4,155.75 |
| 63,000 | €0.08982 | €5,658.66 |
| 90,000 | €0.08722 | €7,849.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |