
SRR7032-3R3M | |
|---|---|
DigiKey Part Number | SRR7032-3R3MTR-ND - Tape & Reel (TR) SRR7032-3R3MCT-ND - Cut Tape (CT) SRR7032-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-3R3M |
Description | FIXED IND 3.3UH 2.4A 27 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Q @ Freq 16 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47300 | €4.73 |
| 100 | €0.38930 | €38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.29747 | €446.21 |
| 3,000 | €0.28714 | €861.42 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |